Image for VG95342A2N08E07 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VG95342A2N08E07

DigiKey Part Number
VG95342A2N08E07-ND
Manufacturer
Manufacturer Product Number
VG95342A2N08E07
Description
CIRCULAR
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
8 Position Circular Connector Receptacle, Male Pins Solder Cup
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shell Material
Aluminum Alloy
Mfr
Shell Finish
Olive Drab Chromate over Cadmium
Series
Contact Finish - Mating
Silver
Packaging
Bulk
Color
Olive Drab
Part Status
Active
Ingress Protection
IP65 - Dust Tight, Water Resistant
Connector Type
Shielding
Number of Positions
8
Current Rating (Amps)
41A
Shell Size - Insert
22-23
Voltage Rating
50VDC
Mounting Type
Panel Mount
Operating Temperature
-55°C ~ 125°C
Mounting Feature
Flange
Contact Material
Copper Alloy
Termination
Solder Cup
Contact Finish Thickness - Mating
196.9µin (5.00µm)
Fastening Type
Threaded
Insert Material
Polychloroprene
Orientation
N (Normal)
Applications
Military
Primary Material
Metal
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
50€32.35680€1,617.84
Unit Price without VAT:€32.35680
Unit Price with VAT:€38.82816