37 Position Circular Connector Receptacle, Male Pins Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
37 Position Circular Connector Receptacle, Male Pins Solder
ITT Cannon MKJ Series

MKJ3C7W12-37BN

DigiKey Part Number
1003-1515-ND
Manufacturer
Manufacturer Product Number
MKJ3C7W12-37BN
Description
CONN RCPT MALE 37POS GOLD SOLDER
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
37 Position Circular Connector Receptacle, Male Pins Solder
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Orientation
N (Normal)
Mfr
Primary Material
Metal
Series
Shell Material
Aluminum Alloy
Packaging
Bulk
Shell Finish
Olive Drab Cadmium
Part Status
Active
Contact Finish - Mating
Gold
Connector Type
Color
Olive Drab
Number of Positions
37
Shielding
Shell Size - Insert
12-37
Current Rating (Amps)
5A
Mounting Type
Panel Mount, Through Hole
Voltage Rating
500VAC
Mounting Feature
Bulkhead
Operating Temperature
-55°C ~ 150°C
Termination
Solder
Contact Finish Thickness - Mating
50.0µin (1.27µm)
Fastening Type
Bayonet Lock
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
Marketplace Stock: 14 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
25€230.74800€5,768.70
Unit Price without VAT:€230.74800
Unit Price with VAT:€276.89760

Other Suppliers on DigiKey

14In Stock
Ships from WEC