7 Position Circular Connector Receptacle, Female Sockets Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
7 Position Circular Connector Receptacle, Female Sockets Crimp
ITT Cannon MKJ Series

MKJ3A7W6-7SN

DigiKey Part Number
1003-1456-ND
Manufacturer
Manufacturer Product Number
MKJ3A7W6-7SN
Description
CONN RCPT FMALE 7POS GOLD CRIMP
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
7 Position Circular Connector Receptacle, Female Sockets Crimp
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Primary Material
Metal
Mfr
Shell Material
Aluminum Alloy
Series
Shell Finish
Olive Drab Cadmium
Packaging
Bulk
Contact Finish - Mating
Gold
Part Status
Active
Color
Olive Drab
Connector Type
Ingress Protection
Environment Resistant
Number of Positions
7
Shielding
Shell Size - Insert
6-7
Current Rating (Amps)
5A
Mounting Type
Panel Mount
Voltage Rating
500VAC
Mounting Feature
Bulkhead - Front Side Nut
Operating Temperature
-55°C ~ 150°C
Termination
Crimp
Contact Finish Thickness - Mating
50.0µin (1.27µm)
Fastening Type
Bayonet Lock
Base Product Number
Orientation
N (Normal)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
25€107.29920€2,682.48
Unit Price without VAT:€107.29920
Unit Price with VAT:€128.75904