
MDVB1-25SH027 | |
|---|---|
DigiKey Part Number | MDVB1-25SH027-ND |
Manufacturer | |
Manufacturer Product Number | MDVB1-25SH027 |
Description | CONN MICRO-D RCPT 25POS PNL MNT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 25 Position D-Type, Micro-D Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Category | Shell Size, Connector Layout 0.050 Pitch x 0.043 Row to Row |
Mfr | Contact Type Signal |
Series | Flange Feature Housing/Shell (Unthreaded) |
Packaging Bulk | Termination Wire Leads |
Part Status Active | Contact Finish Gold |
Connector Style | Current Rating (Amps) 3A |
Connector Type Receptacle, Female Sockets | Dielectric Material Polyester Thermoplastic, Glass Filled |
Number of Positions | Contact Material Copper Alloy |
Number of Rows 2 | Operating Temperature -65°C ~ 125°C |
Mounting Type |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | €150.57600 | €1,505.76 |
| Unit Price without VAT: | €150.57600 |
|---|---|
| Unit Price with VAT: | €180.69120 |


