Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MDM37SCBSPTL67A174 | |
|---|---|
DigiKey Part Number | 1003-MDM37SCBSPTL67A174-ND |
Manufacturer | |
Manufacturer Product Number | MDM37SCBSPTL67A174 |
Description | CONN MICRO-D RCPT 37POS PNL MNT |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | 37 Position D-Type, Micro-D Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Category | Contact Type Signal |
Mfr | Flange Feature Mating Side, Female Screwlock (2-56) |
Series | Termination Solder |
Packaging Bulk | Primary Material Metal |
Part Status Active | Shell Material, Finish Aluminum, Nickel Plated, Electroless |
Connector Style | Contact Finish Gold |
Connector Type Receptacle, Female Sockets | Current Rating (Amps) 3A |
Number of Positions | Dielectric Material Liquid Crystal Polymer (LCP) |
Number of Rows 2 | Contact Material Copper Alloy |
Mounting Type | Operating Temperature -55°C ~ 150°C |
Shell Size, Connector Layout 0.050 Pitch x 0.043 Row to Row |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M83513/25-F02CP | ITT Cannon, LLC | 17 | 1003-M83513/25-F02CP-ND | €169.51000 | Parametric Equivalent |
| M83513/25-F02NP | ITT Cannon, LLC | 6 | 1003-M83513/25-F02NP-ND | €112.32000 | Parametric Equivalent |
| M83513/31-F01CP | ITT Cannon, LLC | 0 | 1003-M83513/31-F01CP-ND | €168.95400 | Parametric Equivalent |
| M83513/31-F01CW | ITT Cannon, LLC | 0 | 1003-M83513/31-F01CW-ND | €202.54400 | Parametric Equivalent |
| M83513/31-F01NP | ITT Cannon, LLC | 0 | 1003-M83513/31-F01NP-ND | €168.95400 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | €433.50200 | €4,335.02 |
| Unit Price without VAT: | €433.50200 |
|---|---|
| Unit Price with VAT: | €520.20240 |








