
MDM-51PCBR-TL61 | |
|---|---|
DigiKey Part Number | 1003-MDM-51PCBR-TL61-ND |
Manufacturer | |
Manufacturer Product Number | MDM-51PCBR-TL61 |
Description | CONN MICRO-D PLUG 51POS R/A |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 51 Position D-Type, Micro-D Plug, Male Pins Connector |
Datasheet | Datasheet |
Category | Contact Type Signal |
Mfr | Flange Feature Housing/Shell (2-56) |
Series | Termination Wire Leads |
Packaging Bulk | Primary Material Metal |
Part Status Active | Shell Material, Finish Aluminum, Yellow Chromate Plated Cadmium |
Connector Style | Contact Finish Gold |
Connector Type Plug, Male Pins | Current Rating (Amps) 3A |
Number of Positions | Dielectric Material Liquid Crystal Polymer (LCP) |
Number of Rows 3 | Contact Material Copper Alloy |
Mounting Type | Operating Temperature -55°C ~ 150°C |
Shell Size, Connector Layout 0.050 Pitch x 0.100 Row to Row |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €308.90000 | €308.90 |
| 10 | €262.61600 | €2,626.16 |
| Unit Price without VAT: | €308.90000 |
|---|---|
| Unit Price with VAT: | €370.68000 |

