Image for MDM-31SH001B is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MDM-31SH001B

DigiKey Part Number
1003-MDM-31SH001B-ND
Manufacturer
Manufacturer Product Number
MDM-31SH001B
Description
CABLE ASSY D-MIC-D 31P 457.2MM
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
D-Sub Cable Assembly D-Type, Micro-D Yellow, Individual 1.50' (457.20mm) Receptacle, Female Sockets to Individual Wire Leads Unshielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
D-Type, Micro-D
Manufacturer
ITT Cannon, LLC
Number of Positions
31
Series
Length
1.50' (457.20mm)
Packaging
Bulk
Shielding
Unshielded
Part Status
Active
Color
Yellow, Individual
1st Connector
Receptacle, Female Sockets
Contact Finish
Gold
2nd Connector
Individual Wire Leads
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10€199.29300€1,992.93
Unit Price without VAT:€199.29300
Unit Price with VAT:€239.15160