D-Sub Cable Assembly D-Type, Micro-D Yellow, Individual 1.50' (457.20mm) Plug, Male Pins to Individual Wire Leads Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MDM-31PH001M7-A174

DigiKey Part Number
1003-MDM-31PH001M7-A174-ND
Manufacturer
Manufacturer Product Number
MDM-31PH001M7-A174
Description
CABLE ASSY D-MIC-D 31P 457.2MM
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
D-Sub Cable Assembly D-Type, Micro-D Yellow, Individual 1.50' (457.20mm) Plug, Male Pins to Individual Wire Leads Unshielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
D-Type, Micro-D
Manufacturer
ITT Cannon, LLC
Number of Positions
31
Series
Length
1.50' (457.20mm)
Packaging
Bulk
Shielding
Unshielded
Part Status
Active
Color
Yellow, Individual
1st Connector
Plug, Male Pins
Contact Finish
Gold
2nd Connector
Individual Wire Leads
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€169.99000€169.99
Unit Price without VAT:€169.99000
Unit Price with VAT:€203.98800