Image for MDM-25SBRPT is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MDM-25SBRPT

DigiKey Part Number
MDM-25SBRPT-ND
Manufacturer
Manufacturer Product Number
MDM-25SBRPT
Description
CONN MICRO-D RCPT 25POS R/A SLDR
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
25 Position D-Type, Micro-D Receptacle, Female Sockets Connector
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Type
Signal
Mfr
Flange Feature
Mating Side, Female Screwlock (2-56)
Series
Termination
Solder
Packaging
Bulk
Shell Material, Finish
Aluminum, Yellow Chromate Plated Cadmium
Part Status
Active
Contact Finish
Gold
Connector Style
Current Rating (Amps)
3A
Connector Type
Receptacle, Female Sockets
Features
Shielded
Number of Positions
Dielectric Material
Liquid Crystal Polymer (LCP)
Number of Rows
2
Contact Material
Copper Alloy
Mounting Type
Operating Temperature
-55°C ~ 125°C
Shell Size, Connector Layout
0.050 Pitch x 0.100 Row to Row
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
10€277.31600€2,773.16
Unit Price without VAT:€277.31600
Unit Price with VAT:€332.77920