
MDM-25PH006P-A174 | |
|---|---|
DigiKey Part Number | 1003-MDM-25PH006P-A174-ND |
Manufacturer | |
Manufacturer Product Number | MDM-25PH006P-A174 |
Description | CABLE ASSY D-MIC-D 25P 914.4MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly D-Type, Micro-D Multiple, Individual 3.00' (914.40mm) Receptacle, Male Pins to Individual Wire Leads |
Datasheet | Datasheet |
Category | Type D-Type, Micro-D |
Manufacturer ITT Cannon, LLC | Number of Positions 25 |
Series | Length 3.00' (914.40mm) |
Packaging Bulk | Color Multiple, Individual |
Part Status Active | Contact Finish Gold |
1st Connector Receptacle, Male Pins | Base Product Number |
2nd Connector Individual Wire Leads |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €142.74000 | €142.74 |
| 10 | €121.34400 | €1,213.44 |
| 25 | €113.75520 | €2,843.88 |
| 50 | €108.33360 | €5,416.68 |
| Unit Price without VAT: | €142.74000 |
|---|---|
| Unit Price with VAT: | €171.28800 |

