
MDM-21SH006F-A174 | |
|---|---|
DigiKey Part Number | 1003-MDM-21SH006F-A174-ND |
Manufacturer | |
Manufacturer Product Number | MDM-21SH006F-A174 |
Description | CABLE ASSY D-MIC-D 21P 914.4MM |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly D-Type, Micro-D Multiple, Individual 3.00' (914.40mm) Plug, Female Sockets to Individual Wire Leads |
Datasheet | Datasheet |
Category | Type D-Type, Micro-D |
Manufacturer ITT Cannon, LLC | Number of Positions 21 |
Series | Length 3.00' (914.40mm) |
Packaging Bulk | Color Multiple, Individual |
Part Status Active | Contact Finish Gold |
1st Connector Plug, Female Sockets | Base Product Number |
2nd Connector Individual Wire Leads |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €133.15000 | €133.15 |
| Unit Price without VAT: | €133.15000 |
|---|---|
| Unit Price with VAT: | €159.78000 |

