
MDM-21PH006P-A174 | |
|---|---|
DigiKey Part Number | 1003-MDM-21PH006P-A174-ND |
Manufacturer | |
Manufacturer Product Number | MDM-21PH006P-A174 |
Description | CABLE ASSY D-MIC-D 21P 914.4MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly D-Type, Micro-D Multiple, Individual 3.00' (914.40mm) Receptacle, Male Pins to Individual Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Receptacle, Male Pins | |
2nd Connector | Individual Wire Leads | |
Type | D-Type, Micro-D | |
Number of Positions | 21 | |
Length | 3.00' (914.40mm) | |
Shielding | - | |
Color | Multiple, Individual | |
Usage | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €122.90000 | €122.90 |
| 10 | €104.47700 | €1,044.77 |
| 25 | €97.94280 | €2,448.57 |
| 50 | €93.27440 | €4,663.72 |
| Unit Price without VAT: | €122.90000 |
|---|---|
| Unit Price with VAT: | €147.48000 |

