
MDM-21PH006M7-A174 | |
|---|---|
DigiKey Part Number | 1003-MDM-21PH006M7-A174-ND |
Manufacturer | |
Manufacturer Product Number | MDM-21PH006M7-A174 |
Description | CABLE ASSY D-MIC-D 21P 914.4MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly D-Type, Micro-D Multiple, Individual 3.00' (914.40mm) Plug, Male Pins to Individual Wire Leads Unshielded |
Datasheet | Datasheet |
Category | Type D-Type, Micro-D |
Manufacturer ITT Cannon, LLC | Number of Positions 21 |
Series | Length 3.00' (914.40mm) |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color Multiple, Individual |
1st Connector Plug, Male Pins | Contact Finish Gold |
2nd Connector Individual Wire Leads | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €293.22000 | €293.22 |
| 10 | €249.27700 | €2,492.77 |
| 25 | €233.69400 | €5,842.35 |
| Unit Price without VAT: | €293.22000 |
|---|---|
| Unit Price with VAT: | €351.86400 |

