Image for MDM-21PH006L is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MDM-21PH006L

DigiKey Part Number
1003-MDM-21PH006L-ND
Manufacturer
Manufacturer Product Number
MDM-21PH006L
Description
CABLE ASSY D-MIC-D 21P 914.4MM
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
D-Sub Cable Assembly D-Type, Micro-D Multiple, Individual 3.00' (914.40mm) Receptacle, Male Pins to Individual Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ITT Cannon, LLC
Series
Packaging
Bag
Part Status
Active
1st Connector
Receptacle, Male Pins
2nd Connector
Individual Wire Leads
Type
D-Type, Micro-D
Number of Positions
21
Length
3.00' (914.40mm)
Shielding
-
Color
Multiple, Individual
Usage
-
Contact Finish
Gold
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
10€166.96300€1,669.63
Unit Price without VAT:€166.96300
Unit Price with VAT:€200.35560