
MDM-21PH003M5 | |
|---|---|
DigiKey Part Number | MDM-21PH003M5-ND |
Manufacturer | |
Manufacturer Product Number | MDM-21PH003M5 |
Description | CABLE ASSY D-MIC-D 21P 457.2MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly D-Type, Micro-D Multiple, Individual 1.50' (457.20mm) Plug, Male Pins to Individual Wire Leads Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Plug, Male Pins | |
2nd Connector | Individual Wire Leads | |
Type | D-Type, Micro-D | |
Number of Positions | 21 | |
Length | 1.50' (457.20mm) | |
Shielding | Unshielded | |
Color | Multiple, Individual | |
Usage | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €240.30000 | €240.30 |
| 10 | €204.29000 | €2,042.90 |
| 25 | €191.51840 | €4,787.96 |
| Unit Price without VAT: | €240.30000 |
|---|---|
| Unit Price with VAT: | €288.36000 |

