
MDM-21PH003F-F222 | |
|---|---|
DigiKey Part Number | 1003-MDM-21PH003F-F222-ND |
Manufacturer | |
Manufacturer Product Number | MDM-21PH003F-F222 |
Description | CABLE ASSY D-MIC-D 21P 457.2MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly D-Type, Micro-D Multiple, Individual 1.50' (457.20mm) Plug, Male Pins to Individual Wire Leads Unshielded |
Datasheet | Datasheet |
Category | Type D-Type, Micro-D |
Manufacturer ITT Cannon, LLC | Number of Positions 21 |
Series | Length 1.50' (457.20mm) |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color Multiple, Individual |
1st Connector Plug, Male Pins | Contact Finish Gold |
2nd Connector Individual Wire Leads | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €143.82000 | €143.82 |
| 10 | €122.25800 | €1,222.58 |
| 25 | €114.61240 | €2,865.31 |
| 50 | €109.15040 | €5,457.52 |
| Unit Price without VAT: | €143.82000 |
|---|---|
| Unit Price with VAT: | €172.58400 |

