
MDM-21PH001P | |
|---|---|
DigiKey Part Number | 1003-MDM-21PH001P-ND |
Manufacturer | |
Manufacturer Product Number | MDM-21PH001P |
Description | CABLE ASSY D-MIC-D 21P 457.2MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly D-Type, Micro-D Yellow, Individual 1.50' (457.20mm) Plug, Male Pins to Individual Wire Leads Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Plug, Male Pins | |
2nd Connector | Individual Wire Leads | |
Type | D-Type, Micro-D | |
Number of Positions | 21 | |
Length | 1.50' (457.20mm) | |
Shielding | Unshielded | |
Color | Yellow, Individual | |
Usage | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €98.15000 | €98.15 |
| 10 | €83.43600 | €834.36 |
| 25 | €78.21720 | €1,955.43 |
| 50 | €74.48860 | €3,724.43 |
| 100 | €70.93870 | €7,093.87 |
| Unit Price without VAT: | €98.15000 |
|---|---|
| Unit Price with VAT: | €117.78000 |

