
MDM-15SH016P | |
|---|---|
DigiKey Part Number | 1003-MDM-15SH016P-ND |
Manufacturer | |
Manufacturer Product Number | MDM-15SH016P |
Description | CABLE ASSY D TO MICD 15P 152.4MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly D-Type, Micro-D Multiple, Individual 0.500' (152.40mm, 6.00") Receptacle, Female Sockets to Individual Wire Leads |
Datasheet | Datasheet |
Category | Type D-Type, Micro-D |
Manufacturer ITT Cannon, LLC | Number of Positions 15 |
Series | Length 0.500' (152.40mm, 6.00") |
Packaging Bag | Color Multiple, Individual |
Part Status Active | Contact Finish Gold |
1st Connector Receptacle, Female Sockets | Base Product Number |
2nd Connector Individual Wire Leads |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | €142.47600 | €1,424.76 |
| Unit Price without VAT: | €142.47600 |
|---|---|
| Unit Price with VAT: | €170.97120 |

