
M83513/14-G02CN | |
|---|---|
DigiKey Part Number | 1003-M83513/14-G02CN-ND |
Manufacturer | |
Manufacturer Product Number | M83513/14-G02CN |
Description | CONN MICRO-D RCPT 51POS R/A SLDR |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 51 Position D-Type, Micro-D Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Category | Flange Feature Housing/Shell (Unthreaded) |
Mfr | Termination Solder |
Series | Primary Material Metal |
Packaging Bag | Shell Material, Finish Aluminum, Yellow Chromate Plated Cadmium |
Part Status Active | Contact Finish Gold |
Connector Style | Current Rating (Amps) 3A |
Connector Type Receptacle, Female Sockets | Backset Spacing 0.150" (3.81mm) |
Number of Positions | Voltage Rating 600V |
Number of Rows 3 | Dielectric Material Liquid Crystal Polymer (LCP) |
Mounting Type | Contact Material Copper Alloy |
Shell Size, Connector Layout 0.050 Pitch x 0.043 Row to Row | Operating Temperature -55°C ~ 125°C |
Contact Type Signal | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €131.90000 | €131.90 |
| 10 | €112.12600 | €1,121.26 |
| 25 | €105.11440 | €2,627.86 |
| 50 | €100.10420 | €5,005.21 |
| Unit Price without VAT: | €131.90000 |
|---|---|
| Unit Price with VAT: | €158.28000 |

