



M24308/4-463P | |
|---|---|
DigiKey Part Number | 1003-M24308/4-463P-ND |
Manufacturer | |
Manufacturer Product Number | M24308/4-463P |
Description | CONN D-SUB HD HOUSING PLUG 26POS |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Plug for Male Contacts Housing D-Sub, High Density Connector 26 Position |
Category | Shell Size, Connector Layout 2 (DA, A) High Density |
Manufacturer ITT Cannon, LLC | Contact Type Signal |
Series | Mounting Type Panel Mount |
Packaging Bag | Flange Feature Housing/Shell (Unthreaded) |
Part Status Active | Primary Material Metal |
Connector Style D-Sub, High Density | Shell Material, Finish Stainless Steel, Passivated |
Connector Type Plug for Male Contacts | Operating Temperature -50°C ~ 150°C |
Number of Positions 26 | Mating Cycles 500 |
Grade Military | Dielectric Material Polycyclohexylenedimethylene Terephthalate (PCT) |
Qualification MIL-C-24308 | Color White |
Number of Rows 3 | Note Contacts Sold Separately |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €34.57000 | €34.57 |
| 10 | €29.38300 | €293.83 |
| 25 | €27.54360 | €688.59 |
| 50 | €26.22960 | €1,311.48 |
| 100 | €24.97880 | €2,497.88 |
| 250 | €23.41692 | €5,854.23 |
| Unit Price without VAT: | €34.57000 |
|---|---|
| Unit Price with VAT: | €41.48400 |

