
M24308/4-459P | |
|---|---|
DigiKey Part Number | 1003-M24308/4-459P-ND |
Manufacturer | |
Manufacturer Product Number | M24308/4-459P |
Description | CONN D-SUB HOUSING PLUG 25POS |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Plug for Male Contacts Housing D-Sub Connector 25 Position |
Category | Shell Size, Connector Layout 3 (DB, B) |
Manufacturer ITT Cannon, LLC | Contact Type Signal |
Series | Mounting Type Panel Mount |
Packaging Bag | Flange Feature Housing/Shell (Unthreaded) |
Part Status Active | Primary Material Metal |
Connector Style D-Sub | Shell Material, Finish Stainless Steel, Passivated |
Connector Type Plug for Male Contacts | Operating Temperature -50°C ~ 150°C |
Number of Positions 25 | Mating Cycles 500 |
Grade Military | Dielectric Material Polycyclohexylenedimethylene Terephthalate (PCT) |
Qualification MIL-C-24308 | Color White |
Number of Rows 2 | Note Contacts Sold Separately |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €32.87000 | €32.87 |
| 10 | €27.93500 | €279.35 |
| 25 | €26.18560 | €654.64 |
| 50 | €24.93680 | €1,246.84 |
| 100 | €23.74760 | €2,374.76 |
| 250 | €22.26264 | €5,565.66 |
| Unit Price without VAT: | €32.87000 |
|---|---|
| Unit Price with VAT: | €39.44400 |

