
M24308/2-355P | |
|---|---|
DigiKey Part Number | 1003-M24308/2-355P-ND |
Manufacturer | |
Manufacturer Product Number | M24308/2-355P |
Description | CONN D-SUB RCPT 25P PNL MT CRIMP |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 25 Position D-Sub Receptacle, Female Sockets Connector |
Category | Termination Crimp |
Mfr | Primary Material Metal |
Series | Shell Material, Finish Stainless Steel, Passivated |
Packaging Bag | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 50.0µin (1.27µm) |
Connector Style | Material Flammability Rating UL94 V-0 |
Connector Type Receptacle, Female Sockets | Current Rating (Amps) 7.5A |
Number of Positions | Voltage Rating 1700V |
Number of Rows 2 | Contact Form Machined |
Mounting Type | Dielectric Material Polycyclohexylenedimethylene Terephthalate (PCT) |
Shell Size, Connector Layout 3 (DB, B) | Wire Gauge 20-28 AWG |
Contact Type Signal | Contact Material Copper Alloy |
Flange Feature Cable Side (M3) | Operating Temperature -50°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €51.47000 | €51.47 |
| 10 | €43.74900 | €437.49 |
| 25 | €41.01160 | €1,025.29 |
| 50 | €39.05600 | €1,952.80 |
| 100 | €37.19390 | €3,719.39 |
| Unit Price without VAT: | €51.47000 |
|---|---|
| Unit Price with VAT: | €61.76400 |

