Parametric Equivalent

KPT02E12-10SX | |
|---|---|
DigiKey Part Number | 1003-KPT02E12-10SX-ND |
Manufacturer | |
Manufacturer Product Number | KPT02E12-10SX |
Description | KPT02E12-10SX |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | 10 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Aluminum Alloy |
Series | Shell Finish Olive Drab Cadmium |
Packaging Bulk | Contact Finish - Mating Gold |
Part Status Active | Color Olive Drab |
Connector Type | Ingress Protection Environment Resistant |
Number of Positions 10 | Shielding |
Shell Size - Insert 12-10 | Current Rating (Amps) 7.5A |
Mounting Type Panel Mount | Voltage Rating 600VAC, 850VDC |
Mounting Feature Flange | Operating Temperature -55°C ~ 125°C |
Termination Solder Cup | Contact Material Copper Alloy |
Fastening Type Bayonet Lock | Insert Material Polychloroprene |
Orientation X | Applications Aerospace, Industrial, Instrumentation, Medical, Military |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MS3112E12-10SX | ITT Cannon, LLC | 0 | 1003-MS3112E12-10SX-ND | €30.72680 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | €30.72680 | €1,536.34 |
| Unit Price without VAT: | €30.72680 |
|---|---|
| Unit Price with VAT: | €36.87216 |

