
KJL6T25B37SAL | |
|---|---|
DigiKey Part Number | KJL6T25B37SAL-ND |
Manufacturer | |
Manufacturer Product Number | KJL6T25B37SAL |
Description | CONN PLUG HSG FMALE 37POS INLINE |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 37 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut |
Category | Orientation A |
Manufacturer ITT Cannon, LLC | Shell Material Aluminum Alloy |
Series | Shell Finish Cadmium over Electroless Nickel |
Packaging Bulk | Housing Color Olive Drab |
Part Status Active | Ingress Protection Environment Resistant |
Connector Type Plug Housing | Features Coupling Nut |
Type For Female Sockets | Shielding Shielded |
Number of Positions 37 | Note Contacts Sold Separately |
Shell Size - Insert 25-37 | Insert Material Plastic |
Contact Type Crimp | Contact Shape Circular |
Contact Size 12 | Operating Temperature -65°C ~ 175°C |
Mounting Type Free Hanging (In-Line) | Base Product Number |
Fastening Type Bayonet Lock |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | €534.24480 | €13,356.12 |
| Unit Price without VAT: | €534.24480 |
|---|---|
| Unit Price with VAT: | €641.09376 |

