KJL3T21B35SNL17 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


ITT Cannon, LLC
In Stock: 0
Unit Price: €292.14240
Image for KJL3T21B35SNL17 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KJL3T21B35SNL17

DigiKey Part Number
KJL3T21B35SNL17-ND
Manufacturer
Manufacturer Product Number
KJL3T21B35SNL17
Description
CONN RCPT HSG FMALE 79POS PNL MT
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
79 Position Circular Connector Receptacle Housing Panel Mount
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Bayonet Lock
Manufacturer
ITT Cannon, LLC
Orientation
N (Normal)
Series
Shell Material
Aluminum Alloy
Packaging
Bulk
Shell Finish
Cadmium over Electroless Nickel
Part Status
Active
Housing Color
Olive Drab
Connector Type
Receptacle Housing
Ingress Protection
Environment Resistant
Type
For Female Sockets
Shielding
Unshielded
Number of Positions
79
Note
Contacts Sold Separately
Shell Size - Insert
21-35
Insert Material
Plastic
Contact Type
Crimp
Contact Shape
Circular
Contact Size
22D
Operating Temperature
-65°C ~ 175°C
Mounting Type
Panel Mount
Base Product Number
Mounting Feature
Flange
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
KJL3T21N35SNL17ITT Cannon, LLC0KJL3T21N35SNL17-ND€292.14240Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
25€703.94960€17,598.74
Unit Price without VAT:€703.94960
Unit Price with VAT:€844.73952