Parametric Equivalent
Parametric Equivalent

KJL3T17N6SNL | |
|---|---|
DigiKey Part Number | KJL3T17N6SNL-ND |
Manufacturer | |
Manufacturer Product Number | KJL3T17N6SNL |
Description | CONN RCPT HSNG FMALE 6POS PNL MT |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 6 Position Circular Connector Receptacle Housing Panel Mount |
Category | Fastening Type Bayonet Lock |
Manufacturer ITT Cannon, LLC | Orientation N (Normal) |
Series | Shell Material Aluminum Alloy |
Packaging Bulk | Shell Finish Electroless Nickel |
Part Status Active | Housing Color Silver |
Connector Type Receptacle Housing | Ingress Protection Environment Resistant |
Type For Female Sockets | Shielding Unshielded |
Number of Positions 6 | Note Contacts Sold Separately |
Shell Size - Insert 17-6 | Insert Material Plastic |
Contact Type Crimp | Contact Shape Circular |
Contact Size 12 | Operating Temperature -65°C ~ 200°C |
Mounting Type Panel Mount | Base Product Number |
Mounting Feature Flange |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KJL0T17N6SNL | ITT Cannon, LLC | 0 | KJL0T17N6SNL-ND | €291.62400 | Parametric Equivalent |
| KJL3T17B6SNL | ITT Cannon, LLC | 0 | KJL3T17B6SNL-ND | €273.60120 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | €222.07880 | €5,551.97 |
| Unit Price without VAT: | €222.07880 |
|---|---|
| Unit Price with VAT: | €266.49456 |

