
KJA6T21W35SN | |
|---|---|
DigiKey Part Number | KJA6T21W35SN-ND |
Manufacturer | |
Manufacturer Product Number | KJA6T21W35SN |
Description | CONN PLUG FMALE 79POS GOLD CRIMP |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 79 Position Circular Connector Plug, Female Sockets Crimp |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum Alloy |
Packaging Bulk | Shell Finish Olive Drab Cadmium |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Color Olive Drab |
Number of Positions 79 | Ingress Protection Environment Resistant |
Shell Size - Insert 21-35 | Shielding |
Mounting Type Free Hanging (In-Line) | Operating Temperature -65°C ~ 175°C |
Termination Crimp | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Fastening Type Threaded | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | €399.34680 | €9,983.67 |
| Unit Price without VAT: | €399.34680 |
|---|---|
| Unit Price with VAT: | €479.21616 |


