D-Sub Contact Male Pin Gold Coaxial Cable Crimp Machined
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DM53740-17

DigiKey Part Number
1003-DM53740-17-ND
Manufacturer
Manufacturer Product Number
DM53740-17
Description
D SUB
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
D-Sub Contact Male Pin Gold Coaxial Cable Crimp Machined
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ITT Cannon, LLC
Series
Packaging
Bulk
Part Status
Active
Type
Coaxial
Contact Type
Male Pin
Contact Form
Machined
Wire Gauge
Coaxial Cable
Contact Termination
Crimp
Contact Material
-
Contact Finish
Gold
Contact Finish Thickness
50.0µin (1.27µm)
Termination Finish
-
Termination Finish Thickness
-
Contact Size
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€25.80000€25.80
10€21.93300€219.33
25€20.55960€513.99
50€19.57820€978.91
100€18.64460€1,864.46
250€17.47864€4,369.66
500€16.64558€8,322.79
Manufacturers Standard Package
Unit Price without VAT:€25.80000
Unit Price with VAT:€30.96000