Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

DCBS003A158 | |
|---|---|
DigiKey Part Number | 1003-DCBS003A158-ND |
Manufacturer | |
Manufacturer Product Number | DCBS003A158 |
Description | D-SUB ALUM B/S |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 37 Position Two Piece Backshell Connector Silver 45° Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Two Piece Backshell | |
Number of Positions | 37 | |
Compatible Shell Size | C | |
Compatible D-Sub Size | 37pos and HD62pos | |
Cable Type | Round | |
Cable Exit | 45° | |
Shielding | Shielded | |
Primary Material | Metal | |
Material | Aluminum | |
Plating | Electroless Nickel | |
Hardware | Assembly Hardware | |
Features | Mating Screws 4-40 | |
Color | Silver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €49.24000 | €49.24 |
| 10 | €41.85800 | €418.58 |
| 25 | €39.23800 | €980.95 |
| 50 | €37.36680 | €1,868.34 |
| 100 | €35.58530 | €3,558.53 |
| Unit Price without VAT: | €49.24000 |
|---|---|
| Unit Price with VAT: | €59.08800 |












