
DC199773 | |
|---|---|
DigiKey Part Number | 1003-DC199773-ND |
Manufacturer | |
Manufacturer Product Number | DC199773 |
Description | D SUB |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 37 Position One Piece Backshell Connector 90° Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | One Piece Backshell | |
Number of Positions | 37 | |
Cable Type | Round | |
Cable Exit | 90° | |
Shielding | Shielded | |
Primary Material | Metal | |
Material | Metal | |
Plating | Yellow Chromate over Cadmium | |
Hardware | Assembly Hardware, Cable Clamp | |
Features | - | |
Color | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €29.82000 | €29.82 |
| 10 | €25.34700 | €253.47 |
| 25 | €23.76000 | €594.00 |
| 50 | €22.62640 | €1,131.32 |
| 100 | €21.54730 | €2,154.73 |
| 300 | €19.94207 | €5,982.62 |
| Unit Price without VAT: | €29.82000 |
|---|---|
| Unit Price with VAT: | €35.78400 |

