
CA3106E14S-2P | |
|---|---|
DigiKey Part Number | 1003-CA3106E14S-2P-ND |
Manufacturer | |
Manufacturer Product Number | CA3106E14S-2P |
Description | MIL-DTL 5015 SERIES I |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 4 | |
Grade | - | |
Qualification | MIL-DTL-5015 | |
Shell Size - Insert | 14S-2 | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Solder Cup | |
Fastening Type | Threaded | |
Orientation | N (Normal) | |
Primary Material | Metal | |
Shell Material | Aluminum Alloy | |
Shell Finish | Olive Drab Cadmium | |
Contact Finish - Mating | Silver | |
Color | Olive Drab | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Features | Strain Relief | |
Shielding | - | |
Current Rating (Amps) | 22A | |
Voltage Rating | 50V | |
Operating Temperature | -55°C ~ 125°C | |
Contact Finish Thickness - Mating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €52.11000 | €52.11 |
| 10 | €44.29200 | €442.92 |
| 25 | €41.52120 | €1,038.03 |
| 50 | €39.54080 | €1,977.04 |
| 100 | €37.65580 | €3,765.58 |
| Unit Price without VAT: | €52.11000 |
|---|---|
| Unit Price with VAT: | €62.53200 |


