
CA06COM-E14S-2S-DN-F0 | |
|---|---|
DigiKey Part Number | CA06COM-E14S-2S-DN-F0-ND |
Manufacturer | |
Manufacturer Product Number | CA06COM-E14S-2S-DN-F0 |
Description | CONN PLUG HSNG FMALE 4POS INLINE |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Plug Housing Free Hanging (In-Line) Backshell, Cable Clamp, Coupling Nut, Shrink Boot Adapter |
Datasheet | Datasheet |
Category | Fastening Type Threaded |
Manufacturer ITT Cannon, LLC | Orientation N (Normal) |
Series | Shell Material Aluminum Alloy and Zinc Die Cast |
Packaging Bulk | Shell Finish Nickel |
Part Status Active | Housing Color Silver |
Connector Type Plug Housing | Ingress Protection IP65 - Dust Tight, Water Resistant |
Type For Female Sockets | Features Backshell, Cable Clamp, Coupling Nut, Shrink Boot Adapter |
Number of Positions 4 | Shielding Unshielded |
Qualification MIL-DTL-5015 | Note Contacts Sold Separately |
Shell Size - Insert 14S-2 | Insert Material Polychloroprene |
Contact Type Crimp | Contact Shape Circular |
Contact Size 16S | Operating Temperature -55°C ~ 125°C |
Mounting Type Free Hanging (In-Line) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | €30.79710 | €3,079.71 |
| Unit Price without VAT: | €30.79710 |
|---|---|
| Unit Price with VAT: | €36.95652 |

