CA06COM-E10SL-3S-B-06 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


ITT Cannon, LLC
In Stock: 0
Unit Price: €33.67230
Datasheet

Parametric Equivalent


ITT Cannon, LLC
In Stock: 342
Unit Price: €38.77000
Datasheet

Parametric Equivalent


ITT Cannon, LLC
In Stock: 0
Unit Price: €32.04620
Datasheet
Image for CA06COM-E10SL-3S-B-06 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CA06COM-E10SL-3S-B-06

DigiKey Part Number
CA06COM-E10SL-3S-B-06-ND
Manufacturer
Manufacturer Product Number
CA06COM-E10SL-3S-B-06
Description
CIRCULAR
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
3 Position Circular Connector Plug, Female Sockets Solder Cup
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shell Material
Aluminum Alloy and Zinc Die Cast
Mfr
Shell Finish
Nickel
Series
Contact Finish - Mating
Silver
Packaging
Bag
Color
Silver
Part Status
Active
Ingress Protection
IP67 - Dust Tight, Waterproof
Connector Type
Features
Backshell, Cable Clamp, Coupling Nut
Number of Positions
3
Shielding
Qualification
MIL-DTL-5015
Current Rating (Amps)
22A
Shell Size - Insert
10SL-3
Voltage Rating
50V
Mounting Type
Free Hanging (In-Line)
Operating Temperature
-55°C ~ 125°C
Termination
Solder Cup
Contact Material
Copper Alloy
Fastening Type
Reverse Bayonet Lock
Insert Material
Polychloroprene
Orientation
N (Normal)
Applications
Automotive, Aviation, Industrial, Instrumentation, Military, Telecom
Primary Material
Metal
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CA01COM-E10SL-3S-BITT Cannon, LLC0CA01COM-E10SL-3S-B-ND€33.67230Parametric Equivalent
CA06COM-E10SL-3S-BITT Cannon, LLC342CA06COM-E10SL-3S-B-ND€38.77000Parametric Equivalent
CA06COM-E10SL-3S-B-44ITT Cannon, LLC0CA06COM-E10SL-3S-B-44-ND€32.04620Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
100€27.54650€2,754.65
Unit Price without VAT:€27.54650
Unit Price with VAT:€33.05580