Parametric Equivalent
Parametric Equivalent

CA01COM-E10SL-4P-B | |
|---|---|
DigiKey Part Number | CA01COM-E10SL-4P-B-ND |
Manufacturer | |
Manufacturer Product Number | CA01COM-E10SL-4P-B |
Description | CIRCULAR |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 2 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Shell Material Aluminum Alloy and Zinc Die Cast |
Mfr | Shell Finish Nickel |
Series | Contact Finish - Mating Silver |
Packaging Bag | Color Silver |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Type | Features Backshell, Cable Clamp, Coupling Nut |
Number of Positions 2 | Shielding |
Qualification MIL-DTL-5015 | Current Rating (Amps) 22A |
Shell Size - Insert 10SL-4 | Voltage Rating 50V |
Mounting Type Free Hanging (In-Line) | Operating Temperature -55°C ~ 125°C |
Termination Solder Cup | Contact Material Copper Alloy |
Fastening Type Reverse Bayonet Lock | Insert Material Polychloroprene |
Orientation N (Normal) | Applications Automotive, Aviation, Industrial, Instrumentation, Military, Telecom |
Primary Material Metal | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CA06COM-E10SL-4P-B | ITT Cannon, LLC | 0 | CA06COM-E10SL-4P-B-ND | €35.36500 | Parametric Equivalent |
| CA06COM-E10SL-4P-B-06 | ITT Cannon, LLC | 0 | CA06COM-E10SL-4P-B-06-ND | €26.86990 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | €33.00830 | €3,300.83 |
| Unit Price without VAT: | €33.00830 |
|---|---|
| Unit Price with VAT: | €39.60996 |

