
SLQ40407A-1R2MHF | |
|---|---|
DigiKey Part Number | 3013-SLQ40407A-1R2MHFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SLQ40407A-1R2MHF |
Description | FIXED IND 1.2UH 31A 0.73 MOHM |
Customer Reference | |
Detailed Description | 1.2 µH Shielded Inductor 31 A 0.73mOhm 2-SMD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | - | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 13.5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 0.73mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 130°C | |
Inductance Frequency - Test | 500 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD | |
Supplier Device Package | - | |
Size / Dimension | 0.394" L x 0.394" W (10.00mm x 10.00mm) | |
Height - Seated (Max) | 0.394" (10.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | €3.44240 | €344.24 |
| 500 | €1.20484 | €602.42 |
| Unit Price without VAT: | €3.44240 |
|---|---|
| Unit Price with VAT: | €4.13088 |

