0.34 mH Unshielded Wirewound Inductor 10 A 36.6mOhm Radial, Horizontal, 4 Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PFC282829B-341MHF

DigiKey Part Number
3013-PFC282829B-341MHF-ND
Manufacturer
Manufacturer Product Number
PFC282829B-341MHF
Description
FIXED IND 0.34MH 10A 36.6 MOHM
Customer Reference
Detailed Description
0.34 mH Unshielded Wirewound Inductor 10 A 36.6mOhm Radial, Horizontal, 4 Leads
Datasheet
 Datasheet
EDA/CAD Models
PFC282829B-341MHF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
8.3A
Shielding
Unshielded
DC Resistance (DCR)
36.6mOhm
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 150°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Through Hole
Package / Case
Radial, Horizontal, 4 Leads
Supplier Device Package
Radial
Size / Dimension
1.083" L x 1.122" W (27.50mm x 28.50mm)
Height - Seated (Max)
1.102" (28.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 5 days from ITG Electronics Inc.
A separate €152.98 flat rate shipping fee will apply
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2€35.01500€70.03
10€27.19700€271.97
20€23.79700€475.94
100€21.92740€2,192.74
Unit Price without VAT:€35.01500
Unit Price with VAT:€42.01800