
PFC282829B-211MHF | |
|---|---|
DigiKey Part Number | 3013-PFC282829B-211MHF-ND |
Manufacturer | |
Manufacturer Product Number | PFC282829B-211MHF |
Description | FIXED IND 210UH 12A 21.6 MOHM TH |
Customer Reference | |
Detailed Description | 210 µH Unshielded Wirewound Inductor 12 A 21.6mOhm Radial, Horizontal, 4 Leads |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 21.6mOhm |
Packaging Bulk | Operating Temperature -55°C ~ 150°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Wirewound | Mounting Type Through Hole |
Material - Core | Package / Case Radial, Horizontal, 4 Leads |
Inductance | Supplier Device Package Radial |
Tolerance ±20% | Size / Dimension 1.083" L x 1.122" W (27.50mm x 28.50mm) |
Current Rating (Amps) | Height - Seated (Max) 1.102" (28.00mm) |
Current - Saturation (Isat) 10.5A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | €35.01500 | €70.03 |
| 10 | €27.19700 | €271.97 |
| 20 | €23.79700 | €475.94 |
| 100 | €21.92740 | €2,192.74 |
| Unit Price without VAT: | €35.01500 |
|---|---|
| Unit Price with VAT: | €42.01800 |

