90 µH Unshielded Wirewound Inductor 15.5 A 12.5mOhm Radial, Horizontal, 4 Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PFC282820B-900MHF

DigiKey Part Number
3013-PFC282820B-900MHF-ND
Manufacturer
Manufacturer Product Number
PFC282820B-900MHF
Description
FIXED IND 90UH 15.5A 12.5 MOHM
Customer Reference
Detailed Description
90 µH Unshielded Wirewound Inductor 15.5 A 12.5mOhm Radial, Horizontal, 4 Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
14.4A
Shielding
Unshielded
DC Resistance (DCR)
12.5mOhm
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 150°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Through Hole
Package / Case
Radial, Horizontal, 4 Leads
Supplier Device Package
Radial
Size / Dimension
1.083" L x 0.787" W (27.50mm x 20.00mm)
Height - Seated (Max)
1.102" (28.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 5 days from ITG Electronics Inc.
A separate €152.98 flat rate shipping fee will apply
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2€28.38500€56.77
10€21.24800€212.48
20€19.20750€384.15
100€17.67790€1,767.79
Unit Price without VAT:€28.38500
Unit Price with VAT:€34.06200