
PFC282820B-221MHF | |
|---|---|
DigiKey Part Number | 3013-PFC282820B-221MHF-ND |
Manufacturer | |
Manufacturer Product Number | PFC282820B-221MHF |
Description | FIXED IND 220UH 10A 31 MOHM TH |
Customer Reference | |
Detailed Description | 220 µH Unshielded Wirewound Inductor 10 A 31mOhm Radial, Horizontal, 4 Leads |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 31mOhm |
Packaging Bulk | Operating Temperature -55°C ~ 150°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Wirewound | Mounting Type Through Hole |
Material - Core | Package / Case Radial, Horizontal, 4 Leads |
Inductance | Supplier Device Package Radial |
Tolerance ±20% | Size / Dimension 1.083" L x 0.787" W (27.50mm x 20.00mm) |
Current Rating (Amps) | Height - Seated (Max) 1.102" (28.00mm) |
Current - Saturation (Isat) 9.2A |
| Bulk: | 1000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | €28.38500 | €56.77 |
| 10 | €21.24800 | €212.48 |
| 20 | €19.20750 | €384.15 |
| 100 | €17.67790 | €1,767.79 |
| Unit Price without VAT: | €28.38500 |
|---|---|
| Unit Price with VAT: | €34.06200 |

