
PFC219167D-821K | |
|---|---|
DigiKey Part Number | 3013-PFC219167D-821K-ND |
Manufacturer | |
Manufacturer Product Number | PFC219167D-821K |
Description | FIXED IND 820UH 11A 74 MOHM TH |
Customer Reference | |
Detailed Description | 820 µH Unshielded Toroidal Inductor 11 A 74mOhm Max Horizontal, 4 PC Pin |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 11.3A |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 74mOhm Max |
Packaging Bulk | Operating Temperature -55°C ~ 130°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Toroidal | Mounting Type Through Hole |
Material - Core | Package / Case Horizontal, 4 PC Pin |
Inductance | Supplier Device Package Horizontal, 4 PC Pin |
Tolerance ±10% | Size / Dimension 2.122" L x 2.122" W (53.90mm x 53.90mm) |
Current Rating (Amps) | Height - Seated (Max) 1.555" (39.50mm) |
| Bulk: | 1000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €15.13000 | €15.13 |
| 12 | €13.17333 | €158.08 |
| 48 | €11.81354 | €567.05 |
| Unit Price without VAT: | €15.13000 |
|---|---|
| Unit Price with VAT: | €18.15600 |

