
L101353A-4R7MHF | |
|---|---|
DigiKey Part Number | 3013-L101353A-4R7MHF-ND |
Manufacturer | |
Manufacturer Product Number | L101353A-4R7MHF |
Description | FIXED IND 4.7UH 50A 1.06 MOHM |
Customer Reference | |
Detailed Description | 4.7 µH Inductor 50 A 1.06mOhm |
Datasheet | Datasheet |
Category | Current Rating (Amps) |
Mfr | Current - Saturation (Isat) 35A |
Series | DC Resistance (DCR) 1.06mOhm |
Packaging Tray | Operating Temperature -55°C ~ 130°C |
Part Status Active | Mounting Type Surface Mount |
Material - Core | Size / Dimension 10.236" L x 9.646" W (26.00mm x 24.50mm) |
Inductance | Height - Seated (Max) 0.945" (24.00mm) |
Tolerance ±20% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | €15.30000 | €30.60 |
| 20 | €11.89850 | €237.97 |
| 180 | €6.79922 | €1,223.86 |
| Unit Price without VAT: | €15.30000 |
|---|---|
| Unit Price with VAT: | €18.36000 |

