10 µH Inductor 50 A 1.06mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L101353A-100MHF

DigiKey Part Number
3013-L101353A-100MHF-ND
Manufacturer
Manufacturer Product Number
L101353A-100MHF
Description
FIXED IND 10UH 50A 1.06 MOHM SMD
Customer Reference
Detailed Description
10 µH Inductor 50 A 1.06mOhm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current Rating (Amps)
Mfr
Current - Saturation (Isat)
14A
Series
DC Resistance (DCR)
1.06mOhm
Packaging
Tray
Operating Temperature
-55°C ~ 130°C
Part Status
Active
Mounting Type
Surface Mount
Material - Core
Size / Dimension
10.236" L x 9.646" W (26.00mm x 24.50mm)
Inductance
Height - Seated (Max)
0.945" (24.00mm)
Tolerance
±20%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 20
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from ITG Electronics Inc.
A separate €152.98 flat rate shipping fee will apply
All prices are in EUR
Tray
QuantityUnit PriceExt Price
2€15.30000€30.60
20€11.89850€237.97
180€6.79922€1,223.86
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€15.30000
Unit Price with VAT:€18.36000