
C201021A-332NHF | |
|---|---|
DigiKey Part Number | 3013-C201021A-332NHF-ND |
Manufacturer | |
Manufacturer Product Number | C201021A-332NHF |
Description | CMC 3.3MH 1.5A 2LN THROUGH HOLE |
Customer Reference | |
Detailed Description | 3.3 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 1.5A DCR 112mOhm |
Datasheet | Datasheet |
Category | Current Rating (Max) 1.5A |
Manufacturer ITG Electronics, Inc. | DC Resistance (DCR) (Max) 112mOhm |
Series | Voltage Rating - AC 250V |
Packaging Bulk | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Through Hole |
Filter Type Power Line | Size / Dimension 0.689" L x 0.512" W (17.50mm x 13.00mm) |
Number of Lines 2 | Height (Max) 0.866" (22.00mm) |
Inductance @ Frequency 3.3 mH @ 10 kHz | Package / Case Vertical, 4 PC Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €4.25000 | €4.25 |
| 5 | €3.82400 | €19.12 |
| 10 | €3.40000 | €34.00 |
| 50 | €2.97460 | €148.73 |
| Unit Price without VAT: | €4.25000 |
|---|---|
| Unit Price with VAT: | €5.10000 |

