
IS64LV51216-12TLA3 | |
|---|---|
DigiKey Part Number | IS64LV51216-12TLA3-ND |
Manufacturer | |
Manufacturer Product Number | IS64LV51216-12TLA3 |
Description | IC SRAM 8MBIT PARALLEL 44TSOP II |
Customer Reference | |
Detailed Description | SRAM - Asynchronous Memory IC 8Mbit Parallel 12 ns 44-TSOP II |
Datasheet | Datasheet |
EDA/CAD Models | IS64LV51216-12TLA3 Models |
Category | Memory Interface Parallel |
Mfr | Write Cycle Time - Word, Page 12ns |
Packaging Tray | Access Time 12 ns |
Part Status Discontinued at DigiKey | Voltage - Supply 3.135V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 125°C (TA) |
Memory Type Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology SRAM - Asynchronous | Supplier Device Package 44-TSOP II |
Memory Size | Base Product Number |
Memory Organization 512K x 16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 135 | €17.70452 | €2,390.11 |
| Unit Price without VAT: | €17.70452 |
|---|---|
| Unit Price with VAT: | €21.24542 |

