
IS62WVS0648FBLL-20NLI | |
|---|---|
DigiKey Part Number | IS62WVS0648FBLL-20NLI-ND |
Manufacturer | |
Manufacturer Product Number | IS62WVS0648FBLL-20NLI |
Description | IC SRAM 512KBIT SPI/QUAD 8SOIC |
Customer Reference | |
Detailed Description | SRAM - Synchronous, SDR Memory IC 512Kbit SPI - Quad I/O, SDI, DTR 20 MHz 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | IS62WVS0648FBLL-20NLI Models |
Category | Memory Organization 64K x 8 |
Mfr | Memory Interface SPI - Quad I/O, SDI, DTR |
Packaging Tube | Clock Frequency 20 MHz |
Part Status Active | Voltage - Supply 2.2V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology SRAM - Synchronous, SDR | Supplier Device Package 8-SOIC |
Memory Size | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.80000 | €2.80 |
| 10 | €2.61700 | €26.17 |
| 25 | €2.54120 | €63.53 |
| 50 | €2.48320 | €124.16 |
| 100 | €2.42520 | €242.52 |
| 300 | €2.33357 | €700.07 |
| 500 | €2.29130 | €1,145.65 |
| 1.000 | €2.23442 | €2,234.42 |
| Unit Price without VAT: | €2.80000 |
|---|---|
| Unit Price with VAT: | €3.36000 |

