
IS62WVS0648FBLL-20NLI-TR | |
|---|---|
DigiKey Part Number | IS62WVS0648FBLL-20NLI-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IS62WVS0648FBLL-20NLI-TR |
Description | IC SRAM 512KBIT SPI/QUAD 8SOIC |
Customer Reference | |
Detailed Description | SRAM - Synchronous, SDR Memory IC 512Kbit SPI - Quad I/O, SDI, DTR 20 MHz 8-SOIC |
Datasheet | Datasheet |
Category | Memory Organization 64K x 8 |
Mfr | Memory Interface SPI - Quad I/O, SDI, DTR |
Packaging Tape & Reel (TR) | Clock Frequency 20 MHz |
Part Status Active | Voltage - Supply 2.2V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology SRAM - Synchronous, SDR | Supplier Device Package 8-SOIC |
Memory Size | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €2.14590 | €6,437.70 |
| Unit Price without VAT: | €2.14590 |
|---|---|
| Unit Price with VAT: | €2.57508 |

