
IS62WV2568FBLL-45BLI | |
|---|---|
DigiKey Part Number | 706-IS62WV2568FBLL-45BLI-ND |
Manufacturer | |
Manufacturer Product Number | IS62WV2568FBLL-45BLI |
Description | IC SRAM 2MBIT PAR |
Customer Reference | |
Detailed Description | SRAM - Asynchronous Memory IC 2Mbit Parallel 45 ns 36-TFBGA (6x8) |
Category | Memory Interface Parallel |
Mfr | Write Cycle Time - Word, Page 45ns |
Packaging Bulk | Access Time 45 ns |
Part Status Active | Voltage - Supply 2.2V ~ 3.6V |
Memory Type Volatile | Operating Temperature -40°C ~ 85°C (TA) |
Memory Format | Mounting Type Surface Mount |
Technology SRAM - Asynchronous | Package / Case |
Memory Size | Supplier Device Package 36-TFBGA (6x8) |
Memory Organization 256K x 8 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 480 | €1.64515 | €789.67 |
| Unit Price without VAT: | €1.64515 |
|---|---|
| Unit Price with VAT: | €1.97418 |

