IS62WV1288DBLL-45TLI is Obsolete and no longer manufactured.
Available Substitutes:

Direct


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: €2.26459
Datasheet
SRAM - Asynchronous Memory IC 1Mbit Parallel 45 ns 32-TSOP I
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IS62WV1288DBLL-45TLI

DigiKey Part Number
706-1121-ND
Manufacturer
Manufacturer Product Number
IS62WV1288DBLL-45TLI
Description
IC SRAM 1MBIT PARALLEL 32TSOP I
Customer Reference
Detailed Description
SRAM - Asynchronous Memory IC 1Mbit Parallel 45 ns 32-TSOP I
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Memory Type
Volatile
Memory Format
Technology
SRAM - Asynchronous
Memory Size
Memory Organization
128K x 8
Memory Interface
Parallel
Write Cycle Time - Word, Page
45ns
Access Time
45 ns
Voltage - Supply
2.3V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
32-TSOP I
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types