
IS62WV1288BLL-55QLI | |
|---|---|
DigiKey Part Number | IS62WV1288BLL-55QLI-ND |
Manufacturer | |
Manufacturer Product Number | IS62WV1288BLL-55QLI |
Description | IC SRAM 1MBIT PARALLEL 32SOP |
Customer Reference | |
Detailed Description | SRAM - Asynchronous Memory IC 1Mbit Parallel 55 ns 32-SOP |
Datasheet | Datasheet |
Category | Memory Interface Parallel |
Mfr | Write Cycle Time - Word, Page 55ns |
Packaging Tube | Access Time 55 ns |
Part Status Active | Voltage - Supply 2.5V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology SRAM - Asynchronous | Supplier Device Package 32-SOP |
Memory Size | Base Product Number |
Memory Organization 128K x 8 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.36000 | €2.36 |
| 10 | €2.21100 | €22.11 |
| 25 | €2.14680 | €53.67 |
| 84 | €2.06202 | €173.21 |
| 168 | €2.01333 | €338.24 |
| 252 | €1.98496 | €500.21 |
| 504 | €1.93663 | €976.06 |
| 1.008 | €1.88875 | €1,903.86 |
| Unit Price without VAT: | €2.36000 |
|---|---|
| Unit Price with VAT: | €2.83200 |

