Direct

IS62WV10248BLL-55BI | |
|---|---|
DigiKey Part Number | IS62WV10248BLL-55BI-ND |
Manufacturer | |
Manufacturer Product Number | IS62WV10248BLL-55BI |
Description | IC SRAM 8MBIT PARALLEL 48MINIBGA |
Customer Reference | |
Detailed Description | SRAM - Asynchronous Memory IC 8Mbit Parallel 55 ns 48-miniBGA (7.2x8.7) |
Datasheet | Datasheet |
EDA/CAD Models | IS62WV10248BLL-55BI Models |
Category | Memory Interface Parallel |
Mfr | Write Cycle Time - Word, Page 55ns |
Packaging Tray | Access Time 55 ns |
Part Status Obsolete | Voltage - Supply 2.5V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology SRAM - Asynchronous | Supplier Device Package 48-miniBGA (7.2x8.7) |
Memory Size | Base Product Number |
Memory Organization 1M x 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IS62WV10248BLL-55BLI | ISSI, Integrated Silicon Solution Inc | 0 | IS62WV10248BLL-55BLI-ND | €7.23792 | Direct |


